Arrow Electronic Components Online
LGUW6331MELC|NICHICON|limage
LGUW6331MELC|NICHICON|simage
Capacitor Aluminum Electrolytic

LGUW6331MELC

Cap Aluminum Lytic 330uF 420V 20% (35 X 35mm) Snap-In 10mm 1.45A 3000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LGUW6331MELC
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    330uF
  • Tolerance
    20%
  • Voltage
    420VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.45
  • IL (uA)
    1110@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    35 X 35
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    35
  • Product Height (mm)
    35
  • Product Weight (g)
    51.5
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources