Capacitor Aluminum Electrolytic
LGU2Z221MELY
Cap Aluminum Lytic 220uF 180V 20% (20 X 25mm) Snap-In 10mm 1A 3000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
180VDC
Equivalent Series Resistance Type
Low
IR (mA)
1
IL (uA)
590@5Min
Lifetime (h)
3000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
20 X 25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
20
Product Height (mm)
25
Product Weight (g)
12.3
Lead Diameter (mm)
0.8

