Arrow Electronic Components Online
LGU2D471MELA|NICHICON|simage
LGU2D471MELA|NICHICON|limage
Capacitor Aluminum Electrolytic

LGU2D471MELA

Cap Aluminum Lytic 470uF 200V 20% (25 X 30mm) Snap-In 10mm 1.5A 3000h 105°C Bulk

Nichicon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    LGU2D471MELA
  • Automotive
    No
  • PPAP
    No
  • Type
    Electrolytic
  • Capacitance Value
    470uF
  • Tolerance
    20%
  • Voltage
    200VDC
  • Equivalent Series Resistance Type
    Low
  • IR (mA)
    1.5
  • IL (uA)
    910@5Min
  • Lifetime (h)
    3000
  • Polarity
    Polar
  • Construction
    Aluminum Cylindrical Can
  • Mounting
    Through Hole
  • Termination Style
    Snap-In
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    10
  • Size (mm)
    25 X 30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bulk
  • Product Diameter (mm)
    25
  • Product Height (mm)
    30
  • Product Weight (g)
    24.4
  • Lead Diameter (mm)
    0.8

Documentation and Resources

Datasheets
Design resources