Arrow Electronic Components Online
LGRTC3CB01000|HONEYWEL|limage
LGRTC3CB01000|HONEYWEL|simage
Proximity Sensors

LGRTC3CB01-000

Proximity Sensor Inductive NO 3.5mm 12V to 32VDC

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Inductive
  • Module/IC Classification
    Module
  • Switching Mode
    NO
  • Sensing Distance (mm)
    3.5
  • Sensing Distance Range (mm)
    2 to 7
  • DC Supply Voltage (V)
    12 to 32
  • Typical Operating Supply Voltage (V)
    15|18|24
  • Maximum Operating Supply Voltage (V)
    32
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    115
  • Body Material
    Stainless Steel
  • Body Style
    Barrel

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources