커패시터 알루미늄 전해체
LGR2W820MELZ45
Cap Aluminum Lytic 82uF 450V 20% (22 X 45mm) Snap-In 10mm 0.56A 10000h 105°C Bulk
NichiconProduct Technical Specifications
유럽 연합 RoHS 명령어
Compliant
미국수출통제분류ECCN 인코딩
EAR99
친환경 무연
Active
미국 세관 상품 코드
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
82uF
Tolerance
20%
Voltage
450VDC
IR (mA)
0.56
IL (uA)
570@5Min
Lifetime (h)
10000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 45
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
22
Product Height (mm)
45
Product Weight (g)
28
Lead Diameter (mm)
0.8
Order Quantity

