Capacitor Aluminum Electrolytic
LGJ2D101MELY15
Cap Aluminum Lytic 100uF 200V 20% (20 X 15mm) Snap-In 10mm 0.45A 2000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
200VDC
IR (mA)
0.45
IL (uA)
420@5Min
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
20 X 15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
20
Product Height (mm)
15
Product Weight (g)
7.5
Lead Diameter (mm)
0.8
Order Quantity

