Capacitor Aluminum Electrolytic
LGJ2C221MELA15
Cap Aluminum Lytic 220uF 160V 20% (25 X 15mm) Snap-In 10mm 0.8A 2000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
220uF
Tolerance
20%
Voltage
160VDC
IR (mA)
0.8
IL (uA)
560@5Min
Lifetime (h)
2000
Polarity
Polar
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
25 X 15
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
25
Product Height (mm)
15
Product Weight (g)
11.5
Lead Diameter (mm)
0.8

