Arrow Electronic Components Online
LGHK100522NJT|TAIYO|simage
LGHK100522NJT|TAIYO|limage
Inductor Surface Mount

LG HK 1005 22NJ-T

Inductor RF Chip Multi-Layer 0.022uH 5% 100MHz 8Q-Factor Ceramic 0.3A 0.6Ohm DCR 0402

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Chip
  • Technology
    Multi-Layer
  • Core Material
    Ceramic
  • Inductance (H)
    0.022u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    0.6
  • Minimum Quality Factor
    8
  • Quality Test Frequency (Hz)
    100M
  • Minimum Self Resonant Frequency (Hz)
    1900M
  • Number of Terminals
    2
  • Case Size
    0402
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.05
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    0.55
  • Maximum Product Height (mm)
    0.55

Documentation and Resources

Datasheets
Design resources