Capacitor Aluminum Electrolytic
LGG2Z122MELZ50
Cap Aluminum Lytic 1200uF 180V 20% (22 X 50mm) Snap-In 10mm 2.15A 2000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1200uF
Tolerance
20%
Voltage
180VDC
IR (mA)
2.15
IL (uA)
1390@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
22 X 50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
22
Product Height (mm)
50
Product Weight (g)
31.5
Lead Diameter (mm)
0.8

