Capacitor Aluminum Electrolytic
LGG2D122MELB35
Cap Aluminum Lytic 1200uF 200V 20% (30 X 35mm) Snap-In 10mm 2.3A 2000h 105°C Bulk
NichiconProduct Technical Specifications
欧盟RoHS指令
Compliant
环保无铅
Active
美国海关商品代码
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
1200uF
Tolerance
20%
Voltage
200VDC
IR (mA)
2.3
IL (uA)
1460@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
30 X 35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
30
Product Height (mm)
35
Product Weight (g)
39.2
Lead Diameter (mm)
0.8

