Capacitor Aluminum Electrolytic
LGG2C222MELC35
Cap Aluminum Lytic 2200uF 160V 20% (35 X 35mm) Snap-In 10mm 2.9A 2000h 105°C Bulk
NichiconProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.22.00.40
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
2200uF
Tolerance
20%
Voltage
160VDC
IR (mA)
2.9
IL (uA)
1770@5Min
Lifetime (h)
2000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
35
Product Weight (g)
51.5
Lead Diameter (mm)
0.8

