Arrow Electronic Components Online
LGCTD3CA01000|HONEYWEL|simage
LGCTD3CA01000|HONEYWEL|limage
Proximity Sensors

LGCTD3CA01-000

Aerospace Proximity Sensors

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    9A991.d
  • Part Status
    Active
  • DC Supply Voltage (V)
    12 to 32
  • Maximum Operating Supply Voltage (V)
    32
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    115
  • Body Material
    Stainless Steel

Documentation and Resources

Datasheets
Design resources