Product Technical Specifications
EU RoHS
Compliant
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
470uF
Tolerance
20%
Voltage
500VDC
IR (mA)
2.14
IL (uA)
1450
Polarity
Polar
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Product Diameter (mm)
30
Product Height (mm)
55
Product Weight (g)
64