Arrow Electronic Components Online
LG161000D|SENSRION|simage
LG161000D|SENSRION|limage
Flow Controllers and Flow Meters

LG16-1000D

Flowmeter 12VDC 15bar 1000uL/min Liquid

Sensirion AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Flowmeter
  • Media
    Liquid
  • Maximum Working Pressure
    15bar(Typ)
  • Typical Burst Pressure
    30bar
  • Flow Rate
    1000uL/min
  • Media Path Material
    Borosilicate Glass 3.3
  • Operating Supply Voltage Range (VDC)
    12(Max)
  • Repeatability (%)
    ±0.5
  • Display Option
    No
  • Minimum Operating Temperature (°C)
    10
  • Maximum Operating Temperature (°C)
    50
  • Product Weight (g)
    6
  • Product Length (mm)
    53
  • Product Depth (mm)
    9.2
  • Product Height (mm)
    22

Documentation and Resources

Datasheets
Design resources