Crystals
LFXTAL062558REEL
Crystal 0.032768MHz ±10ppm (Tol) 9pF FUND 70000Ohm 2-Pin CSMD T/R
IQD Frequency ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.80
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
0.032768
Frequency Tolerance (ppm)
±10
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
9
Series Resistance (Ohm)
70000
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6(Max)
Package Width
1.2
Package Length
2
PCB changed
2
Supplier Package
CSMD
Pin Count
2
Lead Shape
No Lead

