Arrow Electronic Components Online
LFXTAL036439REEL|IQDFREQ|simage
LFXTAL036439REEL|IQDFREQ|limage
Crystals

LFXTAL036439REEL

Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 16pF FUND 40Ohm 2-Pin HC-49/4H SMX SMD T/R

IQD Frequency Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    8
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    16
  • Series Resistance (Ohm)
    40
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.3(Max)
  • Package Width
    4.9(Max)
  • Package Length
    11.4
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/4H SMX
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources