Crystals
LFXTAL026900REEL
Crystal 6MHz ±20ppm (Tol) ±50ppm (Stability) 16pF FUND 60Ohm 2-Pin HC-49/4H SMX SMD T/R
IQD Frequency ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
6
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
16
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.5(Max)
Package Width
4.7(Max)
Package Length
11.3
PCB changed
2
Standard Package Name
HC-49
Supplier Package
HC-49/4H SMX
Pin Count
2
Order Quantity

