Arrow Electronic Components Online
LFXTAL016178REEL|IQDFREQ|simage
LFXTAL016178REEL|IQDFREQ|limage
Crystals

LFXTAL016178REEL

Crystal 0.032768MHz ±20ppm (Tol) 6pF FUND 50000Ohm 4-Pin SMD Cut Tape/T/R

IQD Frequency Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    0.032768
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    6
  • Series Resistance (Ohm)
    50000
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape|Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    3.8(Max)
  • Package Length
    8.7(Max)
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources