Arrow Electronic Components Online
LFXTAL003260REEL|IQDFREQ|simage
LFXTAL003260REEL|IQDFREQ|limage
Crystals

LFXTAL003260REEL

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 16pF FUND 300Ohm 2-Pin HC-49/4H SMX SMD T/R

IQD Frequency Products
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    3.6864
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    16
  • Series Resistance (Ohm)
    300
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    4.5(Max)
  • Package Width
    4.7(Max)
  • Package Length
    11.3
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/4H SMX
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources