Field Programmable Gate Arrays - FPGAs
LFXP3C-5TN144C
FPGA LatticeXPFamily 3000Cells 400MHz 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
LatticeXP
Process Technology
130nm
User I/Os
100
Number of I/O Banks
8
Number of Inter Dielectric Layers
8
Operating Supply Voltage (V)
1.8|2.5|3.3
Logic Elements
3000
Program Memory Type
SRAM
Embedded Memory (Kbit)
54
Total Number of Block RAM Memories
6
Maximum Distributed RAM Bits
12288
Device Logic Units
3000
Number of Global Clocks
4
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
400
In-System Programmability
Yes
Speed Grade
5
Maximum Differential I/O Pairs
35
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
3.465
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
LatticeXP
Mounting
Surface Mount
Package Height
1.4
Package Width
20
Package Length
20
PCB changed
144
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
144
Lead Shape
Gull-wing
We don't have prices now, please check later.
Order Quantity

