Arrow Electronic Components Online
LFXP20E4F484C|LATTICE|simage
LFXP20E4F484C|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFXP20E-4F484C

FPGA LatticeXPFamily 20000Cells 360MHz 1.2V 484-Pin FBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeXP
  • Process Technology
    130nm
  • User I/Os
    340
  • Number of I/O Banks
    8
  • Number of Inter Dielectric Layers
    8
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    20000
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    396
  • Total Number of Block RAM
    44
  • Maximum Distributed RAM Bits
    80896
  • Device Logic Units
    20000
  • Number of Global Clocks
    4
  • Device Number of DLLs/PLLs
    4
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Opr. Frequency (MHz)
    360
  • In-System Programmability
    Yes
  • Speed Grade
    4
  • Maximum Differential I/O Pairs
    144
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    LatticeXP
  • Mounting
    Surface Mount
  • Package Height
    1.65
  • Package Width
    23
  • Package Length
    23
  • PCB changed
    484
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    484
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources