Field Programmable Gate Arrays - FPGAs
LFXP2-40E-5F484I
FPGA LatticeXP2Family 40000Cells 1.2V 484-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A991d.
Part Status
Obsolete
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
LatticeXP2
Process Technology
90nm
User I/Os
363
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
40000
Number of Multipliers
32 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
885
Total Number of Block RAM
48
Maximum Distributed RAM Bits
84992
Device Logic Units
40000
Number of Global Clocks
8
Device Number of DLLs/PLLs
4
JTAG Support
Yes
Dedicated DSP
8
Programmability
No
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
No
Speed Grade
5
GMACs
10.4
Mega Multiply Accumulates per second
10400
Differential I/O Standards
LVCMOS
Maximum Differential I/O Pairs
137
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
LatticeXP
Mounting
Surface Mount
Package Height
1.65
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball

