Arrow Electronic Components Online
LFXP217E7FTN256C|LATTICE|limage
LFXP217E7FTN256C|LATTICE|simage
Field Programmable Gate Arrays - FPGAs

LFXP2-17E-7FTN256C

FPGA LatticeXP2Family 17000Cells 1.2V 256-Pin FTBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeXP2
  • Process Technology
    90nm
  • User I/Os
    201
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.2
  • Shift Registers
    Utilize LUT
  • Logic Elements
    17000
  • Number of Multipliers
    20 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    276
  • Total Number of Block RAM Memories
    15
  • Maximum Distributed RAM Bits
    35840
  • Device Logic Units
    17000
  • Number of Global Clocks
    8
  • Device Number of DLLs/PLLs
    4
  • JTAG Support
    Yes
  • Dedicated DSP
    5
  • Programmability
    No
  • Reprogrammability Support
    Yes
  • Number of Look-up Table Inputs
    4
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    7
  • GMACs
    6.5
  • Mega Multiply Accumulates per second
    6500
  • Differential I/O Standards
    LVCMOS
  • Maximum Differential I/O Pairs
    77
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    LatticeXP
  • Mounting
    Surface Mount
  • Package Height
    1.25(Max)
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    FTBGA
  • Pin Count
    256
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources