Field Programmable Gate Arrays - FPGAs
LFXP2-17E-6FN484I
FPGA LatticeXP2Family 17000Cells 1.2V 484-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
LatticeXP2
Process Technology
90nm
User I/Os
358
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
17000
Number of Multipliers
20 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
276
Total Number of Block RAM
15
Maximum Distributed RAM Bits
35840
Device Logic Units
17000
Number of Global Clocks
8
Device Number of DLLs/PLLs
4
JTAG Support
Yes
Dedicated DSP
5
Programmability
No
Reprogrammability Support
Yes
Number of Look-up Table Input
4
Copy Protection
No
In-System Programmability
No
Speed Grade
6
GMACs
6.5
Mega Multiply Accumulates per second
6500
Differential I/O Standards
LVCMOS
Maximum Differential I/O Pairs
135
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
LatticeXP
Mounting
Surface Mount
Package Height
1.65
Package Width
23
Package Length
23
PCB changed
484
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
484
Lead Shape
Ball

