Reduced Price
SMD Crystal Oscillators
LFSPXO076031CUTT
Oscillator XO 27MHz ±50ppm 15pF CMOS 55% 0.9V 4-Pin SMD Cut Tape
IQD Frequency ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
27
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
0.855
Maximum Operating Supply Voltage (V)
0.945
Typical Operating Supply Voltage (V)
0.9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Pin Count
4

