SMD Crystal Oscillators
LFSPXO025019REEL
Oscillator XO 32MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin SMD T/R
IQD Frequency ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
32
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2(Max)
Package Width
2.7(Max)
Package Length
3.4(Max)
PCB changed
4
Pin Count
4
Order Quantity

