SMD Crystal Oscillators
LFSPXO018034REEL
Oscillator XO 16MHz ±50ppm 30pF CMOS 60% 5V 4-Pin CSMD T/R
IQD Frequency ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
16
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
30
Maximum Symmetry (%)
60
Output Level
CMOS
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.4(Max)
Package Width
5.2(Max)
Package Length
7.2(Max)
PCB changed
4
Supplier Package
CSMD
Pin Count
4
Lead Shape
No Lead

