Arrow Electronic Components Online
LFS25723Z|LTLFUWIC|simage
LFS25723Z|LTLFUWIC|limage
Connector Terminal Blocks

LFS25723Z

Conn Power Distribution Block 6 POS Screw Panel Mount 175A/Contact

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Distribution Block
  • Number of Contacts
    6
  • Number of Rows
    2
  • Number of Circuits
    3
  • Termination Method
    Screw
  • Maximum Current Rating (A)
    175/Contact
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    150
  • Product Length (mm)
    69.86
  • Product Depth (mm)
    73.2
  • Product Height (mm)
    45.3
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources