Controlled Oscillators
LFPTXO000009BULK
Oscillator VC-TCXO 40MHz ±1ppm (Stability) 15pF HCMOS 55% 3.3V 10-Pin SMD Bulk
IQD Frequency ProductsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VC-TCXO
Upper Frequency (MHz)
40
Center Frequency (MHz)
40
Output Frequency (MHz)
40
Frequency Aging
±2ppm/(1st) Year
Frequency Stability
±1ppm
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
2.97
Maximum Operating Supply Voltage (V)
3.63
Tuning Voltage (V)
0.65 to 2.65
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Mounting
Surface Mount
Package Height
2.25(Max)
Package Width
5
Package Length
7
PCB changed
10
Supplier Package
SMD
Pin Count
10

