Arrow Electronic Components Online
LFPSC0001ZXID|LTLFUWIC|simage
LFPSC0001ZXID|LTLFUWIC|limage
Fuse Accessories

LFPSC0001ZXID

Fuse Holder 30A 600VAC/600VDC DIN Rail Pressure Plate

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Size
    10 X 38
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    600VAC|600VDC
  • Termination Style
    Pressure Plate
  • Product Length (mm)
    17.8
  • Product Depth (mm)
    83.8
  • Product Height (mm)
    62.82
  • Body Material
    Thermoplastic
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources