Arrow Electronic Components Online
LFMXO5258BBG400C|LATTICE|simage
LFMXO5258BBG400C|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFMXO5-25-8BBG400C

FPGA MachXO5-NXFamily 27000Cells 400MHz 1V 400-Pin CABGA

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    MachXO5-NX
  • User I/Os
    252
  • Number of I/O Banks
    10
  • Number of Inter Dielectric Layers
    3
  • Operating Supply Voltage (V)
    1
  • Logic Elements
    27000
  • Number of Multipliers
    20 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1440
  • Total Number of Block RAM
    512
  • Maximum Distributed RAM Bits
    188416
  • Device Logic Units
    27000
  • Device Number of DLLs/PLLs
    2
  • Dedicated DSP
    20
  • Reprogrammability Support
    No
  • Opr. Frequency (MHz)
    400
  • In-System Programmability
    Yes
  • Speed Grade
    8
  • Maximum Differential I/O Pairs
    99
  • Minimum Operating Supply Voltage (V)
    0.95
  • Maximum Operating Supply Voltage (V)
    1.05
  • I/O Voltage (V)
    1|1.2|1.5|1.8
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    17
  • Package Length
    17
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    CABGA
  • Pin Count
    400

Documentation and Resources

Datasheets
Design resources