Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Power Supplies
/
Power Distribution Units
/
LFLX0006Z-01 - Littelfuse
Power Distribution Units
LFLX0006Z-01
PDU 160A
Littelfuse
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Output Current (A)
160
Overload Protection
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model