Arrow Electronic Components Online
LFJ102001STST|LTLFUWIC|simage
LFJ102001STST|LTLFUWIC|limage
Fuse Accessories

LFJ102001STST

Fuse Block 200A 1000VDC Chassis Mount Bolt Down

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Block
  • Current Rating (A)
    200
  • Maximum Voltage Rating
    1000VDC
  • Maximum Operating Temperature (°C)
    130
  • Product Length (mm)
    231.7
  • Product Depth (mm)
    50
  • Product Height (mm)
    74.93
  • Body Material
    Thermoplastic
  • Mounting
    Chassis Mount

Documentation and Resources

Datasheets
Design resources