Arrow Electronic Components Online
LFG80|ORIONFAN|simage
LFG80|ORIONFAN|limage
Thermal Management Accessories

LFG80

Thrml Mgmt Access Fan Guard 80mm Gray Nylon

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Guard
  • Fits Fan Size (mm)
    80
  • Product Length (mm)
    106
  • Product Depth (mm)
    106
  • Product Height (mm)
    22
  • Material
    Nylon
  • Color
    Gray

Documentation and Resources

Datasheets
Design resources