Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Thermal Management
/
ThermalManagement_Accessories
/
ThermalManagement_Accessories_ThermalManagementAccessories
/
LFG280FHDP - ORION FANS
Thermal Management Accessories
LFG280FHDP
High Density Specialty Filter
ORION FANS
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8421.39.01.15
Type
Fan Filter Kit
Packaging
Bulk
Product Length (mm)
276
Product Depth (mm)
276
Product Height (mm)
12.7
Material
Aluminum
Order Quantity
Add to cart
Add to BOM
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model