Arrow Electronic Components Online
LFG280FHD|ORIONFAN|simage
LFG280FHD|ORIONFAN|limage
Reduced Price
Thermal Management Accessories

LFG280FHD

Thrml Mgmt Access Fan Filter Kit Aluminum Bulk

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8421.39.01.15
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Fan Filter Kit
  • Packaging
    Bulk
  • Product Length (mm)
    276
  • Product Depth (mm)
    276
  • Product Height (mm)
    12.7
  • Material
    Aluminum
Order Quantity

Documentation and Resources

Datasheets
Design resources