Arrow Electronic Components Online
LFG254FHDP|ORIONFAN|simage
LFG254FHDP|ORIONFAN|limage
Thermal Management Accessories

LFG254FHDP

High Density Specialty Filter

ORION FANS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8421.39.01.15
  • Type
    Fan Filter Kit
  • Packaging
    Bulk
  • Product Length (mm)
    270
  • Product Depth (mm)
    270
  • Product Height (mm)
    12.7
  • Material
    Aluminum
Order Quantity

Documentation and Resources

Datasheets
Design resources