Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Thermal Management
/
ThermalManagement_Accessories
/
ThermalManagement_Accessories_ThermalManagementAccessories
/
LFG200FHDP - ORION FANS
Thermal Management Accessories
LFG200FHDP
High Density Specialty Filter
ORION FANS
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8421.39.01.15
Type
Fan Filter Kit
Packaging
Bulk
Product Length (mm)
212
Product Depth (mm)
212
Product Height (mm)
12.7
Material
Aluminum
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model