Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8421.39.01.15
Type
Fan Filter Kit
Packaging
Bulk
Product Length (mm)
163
Product Depth (mm)
163
Product Height (mm)
12.7
Material
Aluminum
Order Quantity

