Embedded System Development Boards and Kits
LFEBS12UB
MC9S12DG128 Microcontroller Evaluation Kit
NXP SemiconductorsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
No
PPAP
No
Type
Evaluation Kit
Supported Device
MC9S12DG128
Supported Device Technology
Microcontroller
RS232
1
CAN
2
SPI
1
Display Type
7-Segment/LED
JTAG Support
No
Audio Interfaces
No
Daughter Cards
No