Field Programmable Gate Arrays - FPGAs
LFE5UM-85F-6BG554C
FPGA LatticeECP5Family 84000Cells 1.1V 554-Pin CABGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Family Name
LatticeECP5
Process Technology
40nm
User I/Os
259
Number of I/O Banks
8
Operating Supply Voltage (V)
1.1
Shift Registers
Utilize LUT
Logic Elements
84000
Number of Multipliers
156 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
3744
Total Number of Block RAM
208
Maximum Distributed RAM Bits
685056
SERDES Channels
4
Device Logic Units
84000
Device Number of DLLs/PLLs
4
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
In-System Programmability
Yes
Speed Grade
6
Maximum I/O Performance
3.2Gbps
Minimum Operating Supply Voltage (V)
1.045
Maximum Operating Supply Voltage (V)
1.155
I/O Voltage (V)
1.2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
0.8(Min)
Package Width
23
Package Length
23
PCB changed
554
Standard Package Name
BGA
Supplier Package
CABGA
Pin Count
554
Lead Shape
Ball

