Arrow Electronic Components Online
No Image Available
Field Programmable Gate Arrays - FPGAs

LFE5U-85F-8MG285C

FPGA LatticeECP5Family 84000Cells 1.1V 285-Pin CSFBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeECP5
  • Process Technology
    40nm
  • User I/Os
    118
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.1
  • Shift Registers
    Utilize LUT
  • Logic Elements
    84000
  • Number of Multipliers
    156 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    3744
  • Total Number of Block RAM
    208
  • Maximum Distributed RAM Bits
    685056
  • Device Logic Units
    84000
  • Device Number of DLLs/PLLs
    4
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    8
  • Maximum I/O Performance
    3.2Gbps
  • Minimum Operating Supply Voltage (V)
    1.045
  • Maximum Operating Supply Voltage (V)
    1.155
  • I/O Voltage (V)
    1.2
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    LatticeEC
  • Mounting
    Surface Mount
  • Package Height
    0.78
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    285
  • Standard Package Name
    BGA
  • Supplier Package
    CSFBGA
  • Pin Count
    285
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources