Arrow Electronic Components Online
LFE5U25F7BG256I|LATTICE|simage
LFE5U25F7BG256I|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFE5U-25F-7BG256I

FPGA LatticeECP5Family 24000Cells 1.1V 256-Pin CABGA

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeECP5
  • Process Technology
    40nm
  • User I/Os
    197
  • Number of I/O Banks
    8
  • Operating Supply Voltage (V)
    1.1
  • Shift Registers
    Utilize LUT
  • Logic Elements
    24000
  • Number of Multipliers
    28 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    1008
  • Total Number of Block RAM
    56
  • Maximum Distributed RAM Bits
    198656
  • Device Logic Units
    24000
  • Device Number of DLLs/PLLs
    2
  • Maximum Supply Current (mA)
    77(Typ)
  • JTAG Support
    Yes
  • Programmability
    Yes
  • Reprogrammability Support
    Yes
  • Number of Look-up Table Input
    4
  • Copy Protection
    No
  • In-System Programmability
    Yes
  • Speed Grade
    7
  • Maximum I/O Performance
    3.2Gbps
  • Minimum Operating Supply Voltage (V)
    1.045
  • Maximum Operating Supply Voltage (V)
    1.155
  • I/O Voltage (V)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Supplier Temperature Grade
    Industrial
  • Tradename
    LatticeEC
  • Mounting
    Surface Mount
  • Package Height
    0.65(Min)
  • Package Width
    14
  • Package Length
    14
  • PCB changed
    256
  • Standard Package Name
    BGA
  • Supplier Package
    CABGA
  • Pin Count
    256
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources