Field Programmable Gate Arrays - FPGAs
LFE3-35EA-8FN672I
FPGA LatticeECP3Family 33000Cells 1.2V 672-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP3
Process Technology
65nm
User I/Os
310
Number of I/O Banks
7
Operating Supply Voltage (V)
1.2
Logic Elements
33000
Number of Multipliers
64 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
1327
Total Number of Block RAM
72
Maximum Distributed RAM Bits
69632
SERDES Channels
4
Device Logic Units
33000
Number of Global Clocks
16
Device Number of DLLs/PLLs
4+2
Dedicated DSP
32
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
8
Maximum I/O Performance
3.2Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.65 mm
Package Width
27 mm
Package Length
27 mm
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball

