Programmable Logic Development Boards and Kits
LFE3-17EA-USB3-EVN
LFE3-17EA-6MG328C FPGA Development Kit
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
LFE3-17EA-6MG328C
Supported Device Technology
FPGA
JTAG Support
Yes
USB
1
RS232
1
Display Type
LCD
Display Interface
HDMI
Audio Interfaces
Yes
Development Software
VirtualDub Capture
Operating Systems
Linux|Mac OS|Win
Linux
Linux
Windows
Win

