Field Programmable Gate Arrays - FPGAs
LFE3-17EA-7FTN256C
FPGA LatticeECP3EFamily 17000Cells 1.2V 256-Pin FTBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP3E
Process Technology
65nm
User I/Os
133
Number of I/O Banks
7
Operating Supply Voltage (V)
1.2
Logic Elements
17000
Number of Multipliers
24 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
700
Total Number of Block RAM
38
Maximum Distributed RAM Bits
36864
SERDES Channels
4
Device Logic Units
17000
Number of Global Clocks
16
Device Number of DLLs/PLLs
2+2
Dedicated DSP
12
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
7
Maximum I/O Performance
3.2Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.25(Max) mm
Package Width
17 mm
Package Length
17 mm
PCB changed
256
Standard Package Name
BGA
Supplier Package
FTBGA
Pin Count
256
Lead Shape
Ball

