Arrow Electronic Components Online
LFE3150EA8FN1156C|LATTICE|simage
LFE3150EA8FN1156C|LATTICE|limage
Field Programmable Gate Arrays - FPGAs

LFE3-150EA-8FN1156C

FPGA LatticeECP3Family 149000Cells 1.2V 1156-Pin FBGA Tray

Lattice Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991d.
  • Part Status
    Active
  • HTS
    8542.31.00.60
  • Automotive
    No
  • PPAP
    No
  • Family Name
    LatticeECP3
  • Process Technology
    65nm
  • User I/Os
    586
  • Number of I/O Banks
    7
  • Operating Supply Voltage (V)
    1.2
  • Logic Elements
    149000
  • Number of Multipliers
    320 (18x18)
  • Program Memory Type
    SRAM
  • Embedded Memory (Kbit)
    6850
  • Total Number of Block RAM Memories
    372
  • Maximum Distributed RAM Bits
    310272
  • SERDES Channels
    16
  • Device Logic Units
    149000
  • Number of Global Clocks
    16
  • Device Number of DLLs/PLLs
    10+2
  • Dedicated DSP
    160
  • Programmability
    Yes
  • Reprogrammability Support
    No
  • Copy Protection
    No
  • In-System Programmability
    No
  • Speed Grade
    8
  • Maximum I/O Performance
    3.2Gbps
  • Minimum Operating Supply Voltage (V)
    1.14
  • Maximum Operating Supply Voltage (V)
    1.26
  • I/O Voltage (V)
    1.2|1.5|1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tray
  • Tradename
    LatticeEC
  • Mounting
    Surface Mount
  • Package Height
    1.75
  • Package Width
    35
  • Package Length
    35
  • PCB changed
    1156
  • Standard Package Name
    BGA
  • Supplier Package
    FBGA
  • Pin Count
    1156
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources