Field Programmable Gate Arrays - FPGAs
LFE3-150EA-6FN1156I
FPGA LatticeECP3Family 149000Cells 1.2V 1156-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001a.7.a.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP3
Process Technology
65nm
User I/Os
586
Number of I/O Banks
7
Operating Supply Voltage (V)
1.2
Logic Elements
149000
Number of Multipliers
320 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
6850
Total Number of Block RAM
372
Maximum Distributed RAM Bits
310272
SERDES Channels
16
Device Logic Units
149000
Number of Global Clocks
16
Device Number of DLLs/PLLs
10+2
Dedicated DSP
160
Programmability
Yes
Reprogrammability Support
No
Copy Protection
No
In-System Programmability
No
Speed Grade
6
Maximum I/O Performance
3.2Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.75 mm
Package Width
35 mm
Package Length
35 mm
PCB changed
1156
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
1156
Lead Shape
Ball

