Field Programmable Gate Arrays - FPGAs
LFE2M70SE-5FN900C
FPGA LatticeECP2MFamily 67000Cells 1.2V 900-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP2M
Process Technology
90nm
User I/Os
416
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
67000
Number of Multipliers
96 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
4534
Total Number of Block RAM Memories
246
Maximum Distributed RAM Bits
148480
SERDES Channels
16
Device Logic Units
67000
Device Number of DLLs/PLLs
2+6+2
Dedicated DSP
24
Programmability
No
Reprogrammability Support
No
In-System Programmability
Yes
Speed Grade
5
GMACs
31.2
Mega Multiply Accumulates per second
31200
Maximum Differential I/O Pairs
208
Maximum I/O Performance
3.125Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
1.2|1.5|1.8|2.5|3.3
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.65
Package Width
31
Package Length
31
PCB changed
900
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
900
Lead Shape
Ball
Order Quantity

