Field Programmable Gate Arrays - FPGAs
LFE2M35SE-6FN672I
FPGA LatticeECP2MFamily 34000Cells 1.2V 672-Pin FBGA Tray
Lattice SemiconductorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991d.
Part Status
Active
HTS
8542.31.00.60
Automotive
No
PPAP
No
Family Name
LatticeECP2M
Process Technology
90nm
User I/Os
410
Number of I/O Banks
8
Operating Supply Voltage (V)
1.2
Shift Registers
Utilize LUT
Logic Elements
34000
Number of Multipliers
32 (18x18)
Program Memory Type
SRAM
Embedded Memory (Kbit)
2101
Total Number of Block RAM
114
Maximum Distributed RAM Bits
72704
SERDES Channels
4
Device Logic Units
34000
Device Number of DLLs/PLLs
2+6+2
Dedicated DSP
8
Programmability
No
Reprogrammability Support
No
In-System Programmability
Yes
Speed Grade
6
GMACs
10.4
Mega Multiply Accumulates per second
10400
Maximum Differential I/O Pairs
199
Maximum I/O Performance
3.125Gbps
Minimum Operating Supply Voltage (V)
1.14
Maximum Operating Supply Voltage (V)
1.26
I/O Voltage (V)
3.3|2.5|1.8|1.5|1.2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Supplier Temperature Grade
Industrial
Packaging
Tray
Tradename
LatticeEC
Mounting
Surface Mount
Package Height
1.65
Package Width
27
Package Length
27
PCB changed
672
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
672
Lead Shape
Ball

